Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH227NKL3520QE4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92AM0320
Product RangePEH227 Series
Also Known AsA870KL521Q080B
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.970 |
| 25+ | $9.560 |
| 100+ | $8.430 |
| 250+ | $7.880 |
| 500+ | $7.140 |
| 1000+ | $6.830 |
| 2500+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$9.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH227NKL3520QE4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92AM0320
Product RangePEH227 Series
Also Known AsA870KL521Q080B
Technical Datasheet
Capacitance520µF
Voltage(DC)80V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSoldering Star
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Capacitor Case / PackageRadial Can
Lead Spacing-
Product Diameter16.2mm
Product Length-
Product Width-
Product Height27.7mm
Product RangePEH227 Series
ESR0.1499ohm
Ripple Current12.2A
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
520µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 150°C
Capacitor Case / Package
Radial Can
Product Diameter
16.2mm
Product Width
-
Product Range
PEH227 Series
Ripple Current
12.2A
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
80V
Capacitor Terminals
Soldering Star
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
27.7mm
ESR
0.1499ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for PEH227NKL3520QE4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
