Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH227NKP3750QE4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92AM0321
Product RangePEH227 Series
Also Known AsA870KP751Q080B
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $10.490 |
| 25+ | $10.070 |
| 100+ | $8.880 |
| 250+ | $8.300 |
| 500+ | $7.520 |
| 1000+ | $7.200 |
| 2500+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$10.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH227NKP3750QE4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92AM0321
Product RangePEH227 Series
Also Known AsA870KP751Q080B
Technical Datasheet
Capacitance750µF
Voltage(DC)80V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSoldering Star
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Capacitor Case / PackageRadial Can
Lead Spacing-
Product Diameter16.2mm
Product Length-
Product Width-
Product Height35.7mm
Product RangePEH227 Series
ESR0.105ohm
Ripple Current14.1A
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
750µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 150°C
Capacitor Case / Package
Radial Can
Product Diameter
16.2mm
Product Width
-
Product Range
PEH227 Series
Ripple Current
14.1A
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
80V
Capacitor Terminals
Soldering Star
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
35.7mm
ESR
0.105ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for PEH227NKP3750QE4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
