Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH227NLP4110QE4Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.89AM5922
Product RangePEH227 Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.600 |
| 10+ | $13.040 |
| 25+ | $11.610 |
| 50+ | $10.940 |
| 100+ | $9.920 |
| 250+ | $9.560 |
| 500+ | $9.050 |
Price for:Each
Minimum: 1
Multiple: 1
$13.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH227NLP4110QE4Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.89AM5922
Product RangePEH227 Series
Capacitance1100µF
Voltage(DC)80V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSoldering Star
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Capacitor Case / PackageRadial Can
Lead Spacing-
Product Diameter18.2mm
Product Length-
Product Width-
Product Height35.7mm
Product RangePEH227 Series
ESR0.0738ohm
Ripple Current16.6A
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1100µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 150°C
Capacitor Case / Package
Radial Can
Product Diameter
18.2mm
Product Width
-
Product Range
PEH227 Series
Ripple Current
16.6A
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
80V
Capacitor Terminals
Soldering Star
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
35.7mm
ESR
0.0738ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Alternatives for PEH227NLP4110QE4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
