Need more?
Quantity | Price |
---|---|
1+ | $2.100 |
10+ | $1.530 |
25+ | $1.460 |
50+ | $1.390 |
100+ | $1.310 |
500+ | $1.250 |
1000+ | $1.200 |
2500+ | $1.170 |
Product Information
Product Overview
The R71 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94V–0 requirements. Typical applications include power factor correction and pulse applications. Not suitable for across-the-line application (see Suppressor Capacitors).
- Voltage range: 420 – 1,000 VDC
- Capacitance range: 0.01 μF – 22 μF / Capacitance tolerance: ±10%, ±20%, ±5% (on request)
- Lead Spacing: 10 – 37.5 mm
- Climatic category: 55/105/56 IEC 60068-1 / Operating temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS compliance and lead-free terminations
- Self-healing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Metallized PP
1µF
275V
Through Hole
GRADE II (Test Condition A)
32mm
22mm
-55°C
-
Radial Box - 2 Pin
± 10%
1kV
PC Pin
27.5mm
13mm
R71 Series
105°C
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate