Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75IW533050H4JCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.82AH4968
Product RangeR75H Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.330 |
| 10+ | $26.190 |
| 25+ | $24.730 |
| 50+ | $22.330 |
| 100+ | $21.160 |
| 250+ | $20.620 |
| 500+ | $19.490 |
Price for:Each
Minimum: 1
Multiple: 1
$27.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75IW533050H4JCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.82AH4968
Product RangeR75H Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating250V
Capacitance33µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage Rating VAC160V
Voltage(AC)160V
Voltage(DC)250V
Voltage Rating VDC250V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating40V/µs
Peak Current1.32kA
RMS Current (Irms)29.37A
ESR1400µohm
Product Diameter-
Product Length41.5mm
Product Width30mm
Product Height45mm
Ripple Current-
Output (kvar)-
Height45mm
Case Size-
Product RangeR75H Series
Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR75H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
250V
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
160V
Voltage(DC)
250V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
1.32kA
ESR
1400µohm
Product Length
41.5mm
Product Height
45mm
Output (kvar)
-
Case Size
-
Diameter
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
33µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage(AC)
160V
Voltage Rating VDC
250V
Capacitor Terminals
Radial Leaded
dv/dt Rating
40V/µs
RMS Current (Irms)
29.37A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Height
45mm
Product Range
R75H Series
Operating Temperature Min
-55°C
Series Name
R75H
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
