Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75MN410050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4977
Product RangeR75H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.510 |
| 25+ | $2.330 |
| 50+ | $2.140 |
| 100+ | $1.940 |
| 500+ | $1.740 |
| 1000+ | $1.550 |
| 2500+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75MN410050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4977
Product RangeR75H Series
Technical Datasheet
Dielectric TypeMetallized PP
Voltage Rating400V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage Rating VAC220V
Voltage(AC)220V
Voltage(DC)400V
Voltage Rating VDC400V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing22.5mm
dv/dt Rating300V/µs
Peak Current300A
RMS Current (Irms)8.6A
ESR8000µohm
Product Diameter-
Product Length26.5mm
Product Width11mm
Product Height20mm
Ripple Current-
Height20mm
Output (kvar)-
Tamaño de Funda-
Product RangeR75H Series
Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR75H
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
220V
Voltage(DC)
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
300A
ESR
8000µohm
Product Length
26.5mm
Product Height
20mm
Height
20mm
Tamaño de Funda
-
Diameter
-
Operating Temperature Max
125°C
Series Name
R75H
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
400V
Capacitance
1µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage(AC)
220V
Voltage Rating VDC
400V
Capacitor Terminals
Radial Leaded
dv/dt Rating
300V/µs
RMS Current (Irms)
8.6A
Product Diameter
-
Product Width
11mm
Ripple Current
-
Output (kvar)
-
Product Range
R75H Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Alternatives for R75MN410050H3J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
