Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76MD1560JH30JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.16AM7046
Product RangeR76 Series
Your Part Number
2,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.880 |
| 20+ | $0.641 |
| 30+ | $0.575 |
| 50+ | $0.510 |
| 100+ | $0.442 |
| 250+ | $0.381 |
| 500+ | $0.334 |
| 1000+ | $0.310 |
Price for:Each
Minimum: 10
Multiple: 10
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76MD1560JH30JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.16AM7046
Product RangeR76 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance5600pF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency, High Current, Rectifier
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)400V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing7.5mm
dv/dt Rating1.7kV/µs
Peak Current10A
RMS Current (Irms)-
ESR0.11368ohm
Product Diameter-
Product Length10mm
Product Width3mm
Product Height8mm
Ripple Current900mA
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
5600pF
Typical Applications
High Frequency, High Current, Rectifier
Voltage(AC)
250V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
7.5mm
Peak Current
10A
ESR
0.11368ohm
Product Length
10mm
Product Height
8mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
dv/dt Rating
1.7kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
3mm
Ripple Current
900mA
Product Range
R76 Series
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
