Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76TF12705050JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25AJ2802
Product RangeR76 Series
Your Part Number
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.358 |
| 25+ | $0.347 |
| 50+ | $0.337 |
| 100+ | $0.326 |
| 500+ | $0.271 |
| 1000+ | $0.258 |
| 2500+ | $0.228 |
Price for:Each
Minimum: 10
Multiple: 10
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76TF12705050JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25AJ2802
Product RangeR76 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2700pF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)650V
Voltage(DC)1.6kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating8kV/µs
Peak Current22A
RMS Current (Irms)1A
ESR0.2358ohm
Product Diameter-
Product Length13mm
Product Width4mm
Product Height9mm
Ripple Current-
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
2700pF
Typical Applications
High Frequency
Voltage(AC)
650V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
22A
ESR
0.2358ohm
Product Length
13mm
Product Height
9mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.6kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
8kV/µs
RMS Current (Irms)
1A
Product Diameter
-
Product Width
4mm
Ripple Current
-
Product Range
R76 Series
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
