Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-04-E50JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0369
Product RangeSC-J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $3.640 |
| 25+ | $3.620 |
| 50+ | $3.280 |
| 100+ | $2.940 |
| 500+ | $2.780 |
| 1000+ | $2.640 |
| 2500+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-04-E50JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0369
Product RangeSC-J Series
Technical Datasheet
Inductance5.18mH
DC Current Rating4.3A
DC Resistance Max0.0564ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.18mH
DC Resistance Max
0.0564ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4.3A
Operating Temperature Min
-40°C
Product Range
SC-J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
