Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF-05-350Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77Y4335
Product RangeSCF Series
Also Known AsUALSCF05350000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.780 |
| 250+ | $7.630 |
Price for:Each
Minimum: 100
Multiple: 100
$778.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF-05-350Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77Y4335
Product RangeSCF Series
Also Known AsUALSCF05350000
Technical Datasheet
Inductance3.5mH
DC Current Rating5A
DC Resistance Max0.035ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
3.5mH
DC Resistance Max
0.035ohm
Operating Temperature Max
120°C
SVHC
No SVHC (17-Jan-2023)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SCF Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
