Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF47-400-S1R7C028JHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0540
Product RangeSCF Three Phase Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.120 |
| 5+ | $42.100 |
| 10+ | $37.080 |
| 25+ | $32.060 |
| 100+ | $31.850 |
| 500+ | $30.730 |
| 1000+ | $30.710 |
Price for:Each
Minimum: 1
Multiple: 1
$47.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF47-400-S1R7C028JHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0540
Product RangeSCF Three Phase Series
Technical Datasheet
Inductance2.8mH
DC Current Rating40A
DC Resistance Max1850µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.8mH
DC Resistance Max
1850µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
40A
Operating Temperature Min
-40°C
Product Range
SCF Three Phase Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
