Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR-050-0R9A070JHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AC9371
Product RangeSCR Series
Also Known AsUAL50R9A070JH0
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 10+ | $6.670 |
| 25+ | $6.330 |
| 50+ | $6.160 |
| 100+ | $5.880 |
| 500+ | $5.580 |
| 1000+ | $5.310 |
| 2500+ | $5.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR-050-0R9A070JHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AC9371
Product RangeSCR Series
Also Known AsUAL50R9A070JH0
Technical Datasheet
Inductance7mH
DC Current Rating5A
DC Resistance Max0.047ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
7mH
DC Resistance Max
0.047ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SCR Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
