Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR19XV-190-1R5A005JHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AJ3577
Product RangeSCR-XV Series
Also Known AsUALCR190005JH0
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $13.670 |
| 5+ | $12.600 |
| 10+ | $11.500 |
| 25+ | $11.050 |
| 50+ | $10.590 |
| 100+ | $10.080 |
| 250+ | $9.590 |
Price for:Each
Minimum: 1
Multiple: 1
$13.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR19XV-190-1R5A005JHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AJ3577
Product RangeSCR-XV Series
Also Known AsUALCR190005JH0
Technical Datasheet
Inductance160µH
DC Current Rating19A
DC Resistance Max1950µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
160µH
DC Resistance Max
1950µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
19A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
