Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR25-200-1R7A008JHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AC9389
Product RangeSCR25 Series
Also Known AsUALDD1R7A008JH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 35+ | $8.980 |
| 50+ | $8.430 |
| 100+ | $7.620 |
| 250+ | $7.330 |
| 500+ | $6.920 |
Price for:Each
Minimum: 35
Multiple: 35
$314.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR25-200-1R7A008JHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AC9389
Product RangeSCR25 Series
Also Known AsUALDD1R7A008JH
Technical Datasheet
Inductance800µH
DC Current Rating20A
DC Resistance Max4700µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR25 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
800µH
DC Resistance Max
4700µohm
Operating Temperature Max
120°C
SVHC
No SVHC (21-Jan-2025)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCR25 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
