Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR29XV-190-1R9A012JVCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AJ3630
Product RangeSCR-XV Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $21.120 |
| 5+ | $19.480 |
| 10+ | $17.840 |
| 25+ | $17.150 |
| 50+ | $16.470 |
| 100+ | $15.510 |
| 250+ | $15.380 |
Price for:Each
Minimum: 1
Multiple: 1
$21.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR29XV-190-1R9A012JVCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AJ3630
Product RangeSCR-XV Series
Technical Datasheet
Inductance880µH
DC Current Rating19A
DC Resistance Max3280µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
880µH
DC Resistance Max
3280µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
19A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
