Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR39XV-120-1R6A024JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK3544
Product RangeSCR-XV Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $28.440 |
| 5+ | $26.340 |
| 10+ | $24.240 |
| 25+ | $22.140 |
| 100+ | $21.480 |
| 500+ | $21.060 |
| 1000+ | $20.620 |
Price for:Each
Minimum: 1
Multiple: 1
$28.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR39XV-120-1R6A024JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK3544
Product RangeSCR-XV Series
Technical Datasheet
Inductance7.6mH
DC Current Rating12A
DC Resistance Max0.0136ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
7.6mH
DC Resistance Max
0.0136ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
12A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
