Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR47-400-1R9C008JHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AH7988
Product RangeSCR47 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.400 |
| 5+ | $26.640 |
| 10+ | $24.890 |
| 25+ | $23.130 |
| 100+ | $21.770 |
| 500+ | $20.490 |
| 1000+ | $20.080 |
Price for:Each
Minimum: 1
Multiple: 1
$28.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR47-400-1R9C008JHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AH7988
Product RangeSCR47 Series
Technical Datasheet
Inductance800µH
DC Current Rating40A
DC Resistance Max1800µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR47 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
800µH
DC Resistance Max
1800µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
40A
Operating Temperature Min
-40°C
Product Range
SCR47 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
