Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $2.950 |
| 25+ | $2.640 |
| 50+ | $2.540 |
| 100+ | $2.430 |
| 500+ | $2.340 |
| 1000+ | $2.220 |
| 2500+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS21V-100098Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.19X2074
Product RangeSS21V
Technical Datasheet
Inductance9.8mH
DC Current Rating1A
DC Resistance Max0.6ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSS21V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
9.8mH
DC Resistance Max
0.6ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
SS21V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

