Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSHB21H-R041250Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AC1848
Product RangeSSHB21H Series
Also Known AsUALSB2R0412500
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 25+ | $3.310 |
| 100+ | $3.240 |
| 250+ | $3.150 |
| 500+ | $3.050 |
| 1000+ | $2.950 |
| 2500+ | $2.810 |
| 5000+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB21H-R041250Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AC1848
Product RangeSSHB21H Series
Also Known AsUALSB2R0412500
Technical Datasheet
Inductance125mH
DC Current Rating400mA
DC Resistance Max2.25ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSHB21H Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils realize the two functions of normal mode countermeasure as well as common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. KEMET´s proprietary core materials provide optimized solutions for high temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape provides excellent efficiency on the normal noise suppression.
- Proprietary 5HT and 10H ferrite materials and equivalents
- Optimization of magnetic circuit and materia
- One coil to suppress both common and normal noise
- High impedance in wide frequency range due to divided bobbin
- High impedance in wide frequency range due to divided bobbin
- Operating temperature range from -25°C to +120°C
- Low leakage magnetic flux to outside
- UL94 V-0 flame retardant rated base and bobbin
Technical Specifications
Inductance
125mH
DC Resistance Max
2.25ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
400mA
Operating Temperature Min
-40°C
Product Range
SSHB21H Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
