Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSR21NH-13140Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AC3216
Product RangeSSR21NH Series
Also Known AsUALN21H1314000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 25+ | $3.960 |
| 100+ | $3.690 |
| 250+ | $3.420 |
| 500+ | $3.100 |
| 1000+ | $2.830 |
| 2500+ | $2.540 |
| 5000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR21NH-13140Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AC3216
Product RangeSSR21NH Series
Also Known AsUALN21H1314000
Technical Datasheet
Inductance14mH
DC Current Rating1.3A
DC Resistance Max0.21ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSR21NH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- Large inductance due to non-divided bobbin
- Compact size, low profile, and lightweight
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
14mH
DC Resistance Max
0.21ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.3A
Operating Temperature Min
-40°C
Product Range
SSR21NH Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
