Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSU9H-02080Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.19X2136
Product RangeSU-9H Series
Your Part Number
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.530 |
| 25+ | $2.230 |
| 50+ | $2.220 |
| 100+ | $2.200 |
| 500+ | $1.920 |
| 1000+ | $0.941 |
| 2500+ | $0.922 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9H-02080Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.19X2136
Product RangeSU-9H Series
Technical Datasheet
Inductance8mH
DC Current Rating200mA
DC Resistance Max6ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-9H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8mH
DC Resistance Max
6ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
200mA
Operating Temperature Min
-40°C
Product Range
SU-9H Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
