Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT356A105M035AT7301
Newark Part No.61AK2598
Product RangeUltraDip II T35X Series
Technical Datasheet
1,811 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.910 |
10+ | $1.760 |
25+ | $1.670 |
50+ | $1.600 |
100+ | $1.520 |
500+ | $1.450 |
1000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT356A105M035AT7301
Newark Part No.61AK2598
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter4.5mm
Product Length-
Product Height8.6mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Lead Spacing
5.08mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
4.5mm
Product Height
8.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability