Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT498D106K050ATE1K0
Newark Part No.12N3128
Product RangeT498 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 1000+ | $2.330 |
| 2000+ | $2.200 |
| 4000+ | $1.980 |
| 6000+ | $1.910 |
| 10000+ | $1.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT498D106K050ATE1K0
Newark Part No.12N3128
Product RangeT498 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current387mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Operating Temperature Min-55°C
Product RangeT498 Series
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T498 series SMD Tantalum Capacitor offers optimum performance characteristics in applications with operating temperatures up to 150°C. Advanced materials and testing allow this series to perform with a reliability level of 0.5%/1000hrs at rated voltage and temperature.
- Meets or exceeds EIA standard 535BAAC
- Symmetrical and compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current test available on all case sizes
- 0.47 to 220μF Capacitance range
- 4 to 50V Voltage range
- 100% Steady-state accelerated aging
- Temperature/voltage derating is 2/3 at 150°C
- Moisture sensitivity level-1
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Product Range
T498 Series
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
387mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for T498D106K050ATE1K0
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate