![KEMET T520V107M006ATE009 Tantalum Polymer Capacitor, KO-CAP®, 100 µF, ± 20%, 6.3 V, V, 0.009 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/12N2820-40.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $3.240 | $3,240.00 |
| Total Price | $3,240.00 | ||
| Quantity | Price |
|---|---|
| 1000+ | $3.240 |
| 2000+ | $3.170 |
| 3000+ | $3.110 |
| 5000+ | $3.040 |
| 10000+ | $2.970 |
| 25000+ | $2.920 |
| 50000+ | $2.850 |
| 100000+ | $2.780 |
| Quantity | Price |
|---|---|
| 1000+ | $3.240 |
| 3000+ | $3.170 |
| 5000+ | $3.110 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
Technical Specifications
100µF
± 20%
V
7.3mm
1.8mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
6.3V
0.009ohm
2917 [7343 Metric]
4.3mm
4.6A
105°C
-
No SVHC (25-Jun-2025)
Alternatives for T520V107M006ATE009
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
