Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520X337M010ATE025Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel68AH0118
Re-Reel98K2032RL
Cut Tape98K2032
Product RangeT520 KO-CAP Series
Your Part Number
962 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.920 | $6.92 |
| Total Price | $6.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 25+ | $5.960 |
| 50+ | $5.840 |
| 100+ | $5.730 |
| 250+ | $5.600 |
| 500+ | $5.490 |
| 5000+ | $5.360 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $5.960 |
| 1500+ | $5.840 |
| 2500+ | $5.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520X337M010ATE025Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel68AH0118
Re-Reel98K2032RL
Cut Tape98K2032
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeX
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current3.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
10V
ESR
0.025ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.1A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520X337M010ATE025
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
