Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT521D107M025ATE050Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel69AH3106RL
Cut Tape69AH3106
Product RangeT521 KO-CAP Series
Your Part Number
949 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.780 | $7.78 |
| Total Price | $7.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 25+ | $5.880 |
| 100+ | $4.770 |
| 250+ | $4.560 |
| 500+ | $4.340 |
| 1000+ | $4.230 |
| 5000+ | $4.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521D107M025ATE050Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel69AH3106RL
Cut Tape69AH3106
Product RangeT521 KO-CAP Series
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
25V
ESR
0.05ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Alternatives for T521D107M025ATE050
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
