Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT521D157M016ATE050Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel12AN0725
Re-Reel59AM3627RL
Cut Tape59AM3627
Product RangeT521 KO-CAP Series
Your Part Number
31 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.360 | $5.36 |
| Total Price | $5.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 25+ | $3.840 |
| 100+ | $3.040 |
| 250+ | $2.870 |
| 500+ | $2.700 |
| 1000+ | $2.650 |
| 5000+ | $2.590 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.660 |
| 1500+ | $2.550 |
| 2500+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521D157M016ATE050Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel12AN0725
Re-Reel59AM3627RL
Cut Tape59AM3627
Product RangeT521 KO-CAP Series
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeD
ESR0.5ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.51A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
16V
ESR
0.5ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.51A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T521D157M016ATE050
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
