Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT521D157M020ATE050Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel81AC1706
Re-Reel82AC3746
Cut Tape82AC3746
Product RangeT521 KO-CAP Series
Your Part Number
17,567 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.790 | $8.79 |
| Total Price | $8.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
| 10+ | $8.260 |
| 25+ | $7.820 |
| 50+ | $7.220 |
| 100+ | $6.610 |
| 250+ | $5.830 |
| 500+ | $4.760 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $4.430 |
| 2000+ | $4.210 |
| 4000+ | $3.910 |
| 8000+ | $3.640 |
| 12000+ | $3.510 |
| 20000+ | $3.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521D157M020ATE050Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel81AC1706
Re-Reel82AC3746
Cut Tape82AC3746
Product RangeT521 KO-CAP Series
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeD
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
20V
ESR
0.05ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.1A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T521D157M020ATE050
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
