Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521V336M035ATE065 Tantalum Polymer Capacitor, 33 µF, ± 20%, 35 V, V, 0.065 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/10AN2500-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521V336M035ATE065Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10AN2500
Product RangeT521 KO-CAP Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.620 |
| 25+ | $2.420 |
| 50+ | $2.200 |
| 100+ | $1.950 |
| 250+ | $1.710 |
| 500+ | $1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521V336M035ATE065Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10AN2500
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeV
ESR0.065ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current2.04A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
33µF
Voltage(DC)
35V
ESR
0.065ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.04A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
