![KEMET T521X107M025ATE030 Tantalum Polymer Capacitor, 100 µF, ± 20%, 25 V, X, 0.03 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.660 | $7.66 |
| Total Price | $7.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 10+ | $5.800 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
Technical Specifications
100µF
25V
0.03ohm
7.3mm
4mm
-55°C
T521 KO-CAP Series
No SVHC (14-Jun-2023)
± 20%
X
2917 [7343 Metric]
4.3mm
2.9A
105°C
-
Alternatives for T521X107M025ATE030
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
