Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T523J477M010APE070 Tantalum Polymer Capacitor, 470 µF, ± 20%, 10 V, J, 0.07 ohm, 2924 [7361 Metric]](https://canada.newark.com/productimages/standard/en_US/2491129-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT523J477M010APE070Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel14AC5354RL
Cut Tape14AC5354
Product RangeT523 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.960 | $5.96 |
| Total Price | $5.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 25+ | $4.610 |
| 100+ | $4.340 |
| 250+ | $4.070 |
| 500+ | $3.820 |
| 1000+ | $3.560 |
| 5000+ | $3.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523J477M010APE070Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel14AC5354RL
Cut Tape14AC5354
Product RangeT523 KO-CAP Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeJ
ESR0.07ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height1.5mm
Ripple Current2.51A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeT523 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
10V
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Product Range
T523 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
J
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
2.51A
Operating Temperature Max
85°C
Qualification
-
Alternatives for T523J477M010APE070
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
