Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T527S336M016ATE200 Tantalum Polymer Capacitor, 33 µF, ± 20%, 16 V, S, 0.2 ohm, 1206 [3216 Metric]](https://canada.newark.com/productimages/standard/en_US/05AJ8743-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT527S336M016ATE200Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel32AK7759
Re-Reel32AK7758RL
Cut Tape32AK7758
Product RangeT527 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.808 | $2,424.00 |
| Total Price | $2,424.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.808 |
| 6000+ | $0.791 |
| 9000+ | $0.776 |
| 15000+ | $0.759 |
| 30000+ | $0.743 |
| 75000+ | $0.727 |
| 150000+ | $0.711 |
| 300000+ | $0.694 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.802 |
| 6000+ | $0.785 |
| 9000+ | $0.770 |
| 15000+ | $0.753 |
| 30000+ | $0.738 |
| 75000+ | $0.721 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT527S336M016ATE200Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel32AK7759
Re-Reel32AK7758RL
Cut Tape32AK7758
Product RangeT527 KO-CAP Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeS
ESR0.2ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ripple Current548mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT527 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Voltage(DC)
16V
ESR
0.2ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
T527 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
S
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
548mA
Operating Temperature Max
105°C
Qualification
-
Alternatives for T527S336M016ATE200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
