Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T527T337M2R5APE020 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, T, 0.02 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/59AM4954-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT527T337M2R5APE020Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AM4954
Product RangeT527 KO-CAP Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.010 |
| 25+ | $1.850 |
| 50+ | $1.700 |
| 100+ | $1.520 |
| 500+ | $1.350 |
| 1000+ | $1.190 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT527T337M2R5APE020Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AM4954
Product RangeT527 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeT
ESR0.02ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1.936A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT527 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.02ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
T527 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.936A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
