Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT598B336M006ATE070Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel83AH3936
Re-Reel84AH0249
Cut Tape84AH0249
Product RangeT598 KO-CAP Series
Your Part Number
2,030 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.730 | $17.30 |
| Total Price | $17.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.730 |
| 25+ | $1.590 |
| 50+ | $1.440 |
| 100+ | $1.320 |
| 250+ | $1.120 |
| 500+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.738 |
| 4000+ | $0.673 |
| 6000+ | $0.654 |
| 10000+ | $0.641 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598B336M006ATE070Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel83AH3936
Re-Reel84AH0249
Cut Tape84AH0249
Product RangeT598 KO-CAP Series
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.347A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(DC)
6.3V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.347A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for T598B336M006ATE070
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
