Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoTPI118082L180N
Newark Part No.82AC2177
Product RangeTPI Series
Also Known AsUPIY118082L18N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $2.840 |
2000+ | $2.710 |
4000+ | $2.520 |
8000+ | $2.350 |
12000+ | $2.260 |
20000+ | $2.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$1,136.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI118082L180N
Newark Part No.82AC2177
Product RangeTPI Series
Also Known AsUPIY118082L18N
Technical Datasheet
Inductance180nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Product RangeTPI Series
Saturation Current (Isat)79A
Power Inductor Case11.2mm x 8mm x 8.2mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max290µohm
Product Length11.2mm
Product Width8mm
Product Height8.2mm
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Saturation Current (Isat)
79A
Inductor Case / Package
-
DC Resistance Max
290µohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
50A
Product Range
TPI Series
Power Inductor Case
11.2mm x 8mm x 8.2mm
Inductance Tolerance
± 10%
Product Length
11.2mm
Product Height
8.2mm
Technical Docs (3)
Alternatives for TPI118082L180N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate