Print Page
7557
TASK WIPE, 205MM X 200MM, WHITE, PK24 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKIMBERLY CLARK
Manufacturer Part No7557Copy
Newark Part No.88AH7796
Technical Datasheet
Wipe Material-
Wipe Width200mm
Wipe Length205mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Wipe Material
-
Wipe Length
205mm
SVHC
To Be Advised
Wipe Width
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate