
Product Information
Product Overview
The 715P10452LD3 is a radial leaded polypropylene plastic Film Capacitor with hockey crimped terminals. It is employed as the dielectric in type 715P ORANGE DROP® capacitor. Type 715P capacitor is ideal for applications where high AC current flow is found, as in certain solid-state TV vertical circuits, r-f generators and pulse-forming networks where dielectric heating is often a problem. The polypropylene dielectric film is similar to polystyrene in that it can handle high AC currents due to is low loss but with the added advantage of an operating temperature to +105°C. Capacitance change with temperature is less than 3% over the entire operating temperature range. The temperature coefficient is negative and virtually linear at 180PPM/°C over the temperature range of +25 to +105°C. This characteristic means the type 715P is suitable for matching with positive TC resistors and inductors to maintain circuit stability.
- Conformally coated with a flame-retardant epoxy
Technical Specifications
Film / Foil PP
0.1µF
Snubber
155V
-
18.3mm
-
-
33.02mm
-
-
-55°C
-
Radial
± 5%
Through Hole
200V
PC Pin
1.2kV/µs
-
-
-
-
ORANGE DROP 715P Series
85°C
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
