Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 02011JR25ZBSTR Capacitor, RF, 0.25 pF, 100 VDC, Accu-P Series, 125 °C, 0201 [0603 Metric]](https://canada.newark.com/productimages/standard/en_US/52AM0284-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No02011JR25ZBSTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel52AM0270RL
Cut Tape52AM0270
Product RangeAccu-P Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.960 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 25+ | $1.280 |
| 100+ | $0.934 |
| 250+ | $0.916 |
| 500+ | $0.897 |
| 1000+ | $0.878 |
| 2500+ | $0.859 |
| 5000+ | $0.841 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02011JR25ZBSTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel52AM0270RL
Cut Tape52AM0270
Product RangeAccu-P Series
Technical Datasheet
Capacitance0.25pF
Voltage Rating100VDC
Product RangeAccu-P Series
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.25pF
Product Range
Accu-P Series
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
100VDC
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
