Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 02013J0R5PBSTR Capacitor, RF, Thin-Film, 0.5 pF, 25 V, Accu-P Series, ± 0.02pF, 125 °C, 0201 [0603 Metric]](https://canada.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No02013J0R5PBSTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23M9728
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.513 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$2,565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02013J0R5PBSTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23M9728
Product RangeAccu-P Series
Technical Datasheet
Capacitance0.5pF
Voltage Rating25V
Product RangeAccu-P Series
Capacitance Tolerance± 0.02pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.5pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
25V
Capacitance Tolerance
± 0.02pF
Capacitor Case Style
0201 [0603 Metric]
Technical Docs (1)
Alternatives for 02013J0R5PBSTR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
