Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04025U130JAT2A Capacitor, RF, Low ESR, 13 pF, 50 V, U Series, ± 5%, 125 °C, 0402 [1005 Metric]](https://canada.newark.com/productimages/standard/en_US/4395730.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04025U130JAT2ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55J2033
Product RangeU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.038 |
| 30000+ | $0.033 |
| 50000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025U130JAT2ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55J2033
Product RangeU Series
Technical Datasheet
Capacitance13pF
Voltage Rating50V
Product RangeU Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
13pF
Product Range
U Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
50V
Capacitance Tolerance
± 5%
Capacitor Case Style
0402 [1005 Metric]
Alternatives for 04025U130JAT2A
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
