Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06035J0R8PBSTR Capacitor, RF, Thin-Film, 0.8 pF, 50 V, Accu-P Series, ± 0.02pF, 125 °C, 0603 [1608 Metric]](https://canada.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06035J0R8PBSTRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel23M9808
Cut Tape23M9808
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.912 | $2,736.00 |
| Total Price | $2,736.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.912 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035J0R8PBSTRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel23M9808
Cut Tape23M9808
Product RangeAccu-P Series
Technical Datasheet
Capacitance0.8pF
Voltage Rating50V
Product RangeAccu-P Series
Capacitance Tolerance± 0.02pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.8pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
50V
Capacitance Tolerance
± 0.02pF
Capacitor Case Style
0603 [1608 Metric]
Technical Docs (1)
Alternatives for 06035J0R8PBSTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
