Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoCK06BX184KCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.50R7641
Product RangeCK06 Series
Your Part Number
1,488 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
| 10+ | $7.910 |
| 25+ | $7.610 |
| 50+ | $7.290 |
| 100+ | $6.500 |
| 500+ | $5.930 |
| 1000+ | $5.430 |
| 2500+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCK06BX184KCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.50R7641
Product RangeCK06 Series
Technical Datasheet
Capacitance0.18µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCK06 Series
Product Diameter-
Product Length7.37mm
Product Width2.29mm
Product Height7.37mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (19-Jan-2021)
Technical Specifications
Capacitance
0.18µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
CK06 Series
Product Length
7.37mm
Product Height
7.37mm
Operating Temperature Max
125°C
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Alternatives for CK06BX184K
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
