Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOSY157M006R0100 Niobium Oxide Capacitor, Low ESR, 150 µF, 6.3 V, 0.1 ohm, 2917 [7343 Metric], ± 20%, Surface Mount](https://canada.newark.com/productimages/standard/en_US/4688433.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSY157M006R0100Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel64M1243
Cut Tape97M6400
Product RangeOxiCap NOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $3.590 | $3,590.00 |
| Total Price | $3,590.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $3.590 |
| 2000+ | $3.180 |
| 3000+ | $2.700 |
| 5000+ | $2.460 |
| 10000+ | $2.400 |
| 25000+ | $2.360 |
| 50000+ | $2.310 |
| 100000+ | $2.270 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $2.440 |
| 15000+ | $2.390 |
| 25000+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSY157M006R0100Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel64M1243
Cut Tape97M6400
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance150µF
Voltage(DC)6.3V
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
150µF
ESR
0.1ohm
Capacitance Tolerance
± 20%
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
2917 [7343 Metric]
Capacitor Mounting
Surface Mount
Product Width
4.3mm
Product Range
OxiCap NOS Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for NOSY157M006R0100
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
