Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSK052C105KAACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.27C7683
Product RangeSK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 200+ | $12.640 |
| 250+ | $12.190 |
| 500+ | $11.330 |
Price for:Each
Minimum: 200
Multiple: 200
$2,528.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSK052C105KAACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.27C7683
Product RangeSK Series
Technical Datasheet
Capacitance1µF
Voltage(DC)200V
Product RangeSK Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing10.02mm
Capacitor Case / PackageRadial Leaded
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Qualification-
Product Length12.7mm
Product Width5.08mm
Product Height14.22mm
SVHCOrange lead (lead tetroxide)
Technical Specifications
Capacitance
1µF
Product Range
SK Series
Capacitor Terminals
PC Pin
Lead Spacing
10.02mm
Operating Temperature Min
-55°C
Product Diameter
-
Product Length
12.7mm
Product Height
14.22mm
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Operating Temperature Max
125°C
Qualification
-
Product Width
5.08mm
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
