Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR151A180JAR.Copy
Newark Part No.28AC3155
Product RangeSkyCap SR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.802 |
| 10+ | $0.389 |
| 25+ | $0.375 |
| 50+ | $0.360 |
| 100+ | $0.346 |
| 500+ | $0.293 |
| 1000+ | $0.272 |
| 2500+ | $0.251 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR151A180JAR.Copy
Newark Part No.28AC3155
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance18pF
Voltage(DC)100V
Product RangeSkyCap SR Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 5%
Lead Spacing2.54mm
Dielectric CharacteristicC0G / NP0
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length3.81mm
Product Width2.54mm
Product Height5.33mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
18pF
Product Range
SkyCap SR Series
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Product Diameter
-
Product Length
3.81mm
Product Height
5.33mm
Operating Temperature Max
125°C
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
2.54mm
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
2.54mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SR151A180JAR.
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
