Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR205E224MARCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70K4824
Product RangeSkyCap SR Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 2000+ | $0.147 |
| 3000+ | $0.140 |
| 5000+ | $0.132 |
| 10000+ | $0.126 |
| 25000+ | $0.123 |
| 50000+ | $0.120 |
| 100000+ | $0.118 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR205E224MARCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70K4824
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
Product RangeSkyCap SR Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
Dielectric CharacteristicZ5U
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length5.08mm
Product Width3.175mm
Product Height6.6mm
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Alternatives for SR205E224MAR
1 Product Found
Technical Specifications
Capacitance
0.22µF
Product Range
SkyCap SR Series
Capacitor Terminals
PC Pin
Dielectric Characteristic
Z5U
Product Diameter
-
Product Length
5.08mm
Product Height
6.6mm
Operating Temperature Max
85°C
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lead Spacing
2.54mm
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
3.175mm
Operating Temperature Min
10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
