Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR305E225ZAACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33C6870
Product RangeSkyCap SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 25+ | $3.330 |
| 100+ | $2.760 |
| 250+ | $2.460 |
| 500+ | $2.280 |
| 1000+ | $2.130 |
| 2500+ | $2.090 |
| 5000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR305E225ZAACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33C6870
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitance Tolerance-20%, +80%
Product RangeSkyCap SR Series
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
Dielectric CharacteristicZ5U
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length7.62mm
Product Width3.81mm
Product Height9.14mm
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
-20%, +80%
Capacitor Terminals
PC Pin
Dielectric Characteristic
Z5U
Product Diameter
-
Product Length
7.62mm
Product Height
9.14mm
Operating Temperature Max
85°C
Voltage(DC)
50V
Product Range
SkyCap SR Series
Lead Spacing
5.08mm
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
3.81mm
Operating Temperature Min
10°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
