Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSWAA080333M016BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.25AM0412
Product RangeSWA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $15.460 |
| 100+ | $14.840 |
| 150+ | $14.010 |
| 250+ | $13.380 |
| 500+ | $12.170 |
| 1250+ | $11.280 |
| 2500+ | $9.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 50
Multiple: 50
$773.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSWAA080333M016BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.25AM0412
Product RangeSWA Series
Technical Datasheet
Capacitance33000µF
Voltage(DC)16V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeSWA Series
Product Diameter35mm
Product Height80mm
Lead Spacing31.8mm
ESR-
Ripple Current4.8A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
31.8mm
Ripple Current
4.8A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
SWA Series
Product Height
80mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
