Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP685K050SRW
Newark Part No.65M5011
Product RangeTAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $2.190 |
1000+ | $2.060 |
2000+ | $1.950 |
4000+ | $1.770 |
6000+ | $1.710 |
10000+ | $1.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$1,642.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP685K050SRW
Newark Part No.65M5011
Product RangeTAP Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)50V
Product RangeTAP Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Failure Rate-
Lead Spacing2.5mm
Operating Temperature Min-55°C
Ripple Current-
Operating Temperature Max125°C
Capacitor Case / PackageRadial Leaded
ESR2ohm
Product Diameter7mm
Product Length-
Product Height10.5mm
Qualification-
Technical Specifications
Capacitance
6.8µF
Product Range
TAP Series
Capacitance Tolerance
± 10%
Lead Spacing
2.5mm
Ripple Current
-
Capacitor Case / Package
Radial Leaded
Product Diameter
7mm
Product Height
10.5mm
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Failure Rate
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
ESR
2ohm
Product Length
-
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate