Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJW157M006R0070
Newark Part No.59M9592
Product RangeTCJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 1000
$6,520.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJW157M006R0070
Newark Part No.59M9592
Product RangeTCJ Series
Technical Datasheet
Capacitance150µF
Voltage(DC)6.3V
Product RangeTCJ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeW
ESR0.07ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Product Width3.2mm
Product Height1.5mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
TCJW157M006R0070 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 150µF with ±20% tolerance
- ESR is 0.07ohm
- Ripple current is 1400mA
- Voltage rating is 6.3VDC
- 6 x 3.2 x 1.5mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
150µF
Product Range
TCJ Series
Manufacturer Size Code
W
Capacitor Case / Package
2312 [6032 Metric]
Product Width
3.2mm
Ripple Current
1.4A
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
ESR
0.07ohm
Product Length
6mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for TCJW157M006R0070
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate